92439-P2S2, Transformer Toroidal 625V

PartNumber: 92439-P2S2
Ном. номер: 8060529399
Производитель: Nuvotem
92439-P2S2, Transformer Toroidal 625V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 000 × = 14 000
или
купить в 1 клик

Описание

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance<1% at nominal input
Operating Temperature+40°C Maximum Ambient
InsulationUL recognised Class A (105°C)
EN61558 Approved Class E (120°C)
Isolation5kV Neoprene Pads


UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit

Toroidal 115-230Vac Primary 15VA to 1000VA

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 625VA, 2 x 40V ac

Технические параметры

высота
68mm
вес
4.3kg
Secondary Voltage Rating
2 x 40V ac
размеры
136 Dia. x 68mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Current
7.81A
число выходов
2
тип выводов
Leads
максимальная температура
+40°C
диаметр
136mm
номинальная мощность
625VA

Дополнительная информация

2 x115 Open Wound Transformer Specifications 92439-P2S2
Part Number Cross Reference 92439-P2S2
2 x115 Open Wound Transformer Specifications
Part Number Cross Reference