92448-P2S2, Transformer Toroidal 1000

PartNumber: 92448-P2S2
Ном. номер: 8047589248
Производитель: Nuvotem
92448-P2S2, Transformer Toroidal 1000
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 820 × = 17 820
или
купить в 1 клик

Описание

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Secondary Voltage Tolerance<1% at nominal input
Operating Temperature+40°C Maximum Ambient
InsulationUL recognised Class A (105°C)
EN61558 Approved Class E (120°C)
Isolation5kV Neoprene Pads


UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit

Toroidal 115-230Vac Primary 15VA to 1000VA

Технические параметры

Primary Voltage Rating
115 V ac, 230 V ac
тип выводов
Leads
Maximum Operating Frequency
60Hz
максимальная температура
+40°C
диаметр
162mm
вес
6.5kg
Secondary Current
11.11A
Secondary Voltage Rating
2 x 45V ac
размеры
162 Dia. x 70mm
номинальная мощность
1kVA
высота
70mm
число выходов
2
Minimum Operating Frequency
50Hz

Дополнительная информация

2 x115 Open Wound Transformer Specifications 92448-P2S2
Part Number Cross Reference 92448-P2S2