92615100, Voltshield, HivoltGuard

PartNumber: 92615100
Ном. номер: 8090371961
Производитель: Sollatek
92615100, Voltshield, HivoltGuard
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 290 × = 4 290

Описание

Combined Over/Under Voltage Plus Transients Protection
Hivoltguard protects all electronic equipment against over voltage, surges, and spikes. Fridgeguard protects against low voltage conditions which are specifically harmful to all motors, pumps, and compressors in fridges and freezers.

Automatically disconnects when mains "BAD"
Automatically reconnects again when "GOOD"
Fast response to fluctuations (10ns)
Full status indication from LED array
Reset when mains OK for a pre-set period of 1 minute for Hivoltguard, 3 minutes for Fridgeguard
Dimensions (L x W x D) 135 x 60 x 55mm

Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

The line drawing is a brief summary of some locations/situations only, and specification/installation engineers need to follow the detail within BS6651.

Источники питания и трансформаторы / Стабилизаторы сетевого напряжения питания / Стабилизаторы сетевого напряжения питания /
Voltshield, HivoltGuard, 5A 230V - Euro

Технические параметры

входное напряжение
230V ac
Maximum Operating Frequency
75Hz
максимальная температура
55°C
Minimum Operating Frequency
45Hz
минимальная температура
0°C
тип монтажа
Stand Alone
выходной ток
5A
выходная мощность
1380VA
выходное напряжение
230V ac
Electrical Phase
1

Дополнительная информация

Voltshield Data Sheet