92668000, Notebook Guard - Figure 8

PartNumber: 92668000
Ном. номер: 8063906712
Производитель: Sollatek
92668000, Notebook Guard - Figure 8
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 140 × = 3 140
от 25 шт. — 2 430 руб.

Описание

Notebook Guard

Notebook Guard is a plug-in adaptor
Spike and over voltage protection
Power back surges protection
10 second startup delay
Compact and available in Clover leaf or figure 8 connectors
Universal voltage for worldwide use
LED indicators showing status
Ideal for protection of notebooks, laptops and netbooks

Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

The line drawing is a brief summary of some locations/situations only, and specification/installation engineers need to follow the detail within BS6651.

Пассивные компоненты / Компоненты защиты от перенапряжения / Модули защиты от перенапряжения /
Sollatek 13.5 (Cloverleaf) kA, 8.9 (Figure) kA Notebook Guard Protective Plug

Технические параметры

глубина
32mm
размеры
116 x 32 x 29mm
высота
29mm
длина
116mm
максимальный ток выброса
13.5 (Cloverleaf) kA, 8.9 (Figure) kA
последовательный
Notebook Guard
Suppressor Type
Protective Plug
Новинки
только новые товары

Дополнительная информация

Notebookguard Spike and Over Voltage ...