9269121600, Zip-lock shielding bag,30

PartNumber: 9269121600
Ном. номер: 8025832491
Производитель: Richmond Technology
9269121600, Zip-lock shielding bag,30
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 580 × = 1 580
Цена указана за упаковку из 10
от 10 уп. — 1 240 руб.
от 20 уп. — 1 116 руб.

Описание

Static Shielding Bags
Shielding bags are designed to protect ESD sensitive components and assemblies from all harmful aspects of static electricity. Their Faraday cage design ensures ESD safety.

Available as heat sealable or zip lock. The zip lock offers convenient, easy closure thereby guaranteeing ESD protection
3-layer, buried 'metal' design offers dissipative outer, anti-static inner and buried metal for complete ESD safety
ZIP Lock bag illustrated

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions quoted are internal dimensions

Сумки

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защита от статического электричества и чистые комнаты / Пакеты с защитой от статического напряжения /
Zip-lock shielding bag,305x406mm 10piece

Технические параметры

высота
16 in
ширина
12in
Closure Type
Zipper
Quantity Per Package
10Each
Material Properties
Anti-Static