92900000, LIGHTNINGGUARD-E

PartNumber: 92900000
Ном. номер: 8086761017
Производитель: Sollatek
92900000, LIGHTNINGGUARD-E
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 020 × = 3 020

Описание

Spike & Surge Protection, Mains/Telephone Lines, Modem/Fax/Phone
Protection for modems, fax or telephone equipment against damage caused by spikes and surges on both 230Vac mains and the telephone line.

Automatic protection against mains over-voltage
Fast reaction - disconnects mains in just 10ms, and telephone line in 10ns
Reset if mains OK for pre-set period of 30 seconds
Diverts spikes on the incoming phone line to earth

Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

The line drawing is a brief summary of some locations/situations only, and specification/installation engineers need to follow the detail within BS6651.

Пассивные компоненты / Компоненты защиты от перенапряжения / Модули защиты от перенапряжения /
Sollatek 230 V ac 6.5kA LightningGuard Mains Protector

Технические параметры

глубина
60mm
размеры
145 x 60 x 85mm
высота
85mm
длина
145mm
максимальный ток выброса
6.5kA
Максимально допустимое напряжение
230 V ac
последовательный
LightningGuard
Suppressor Type
Mains Protector

Дополнительная информация

Suppressor Instructions