93.732.6353, LIGHTING CONNECTORS

PartNumber: 93.732.6353
Ном. номер: 8074094217
Производитель: Wieland Electric
93.732.6353, LIGHTING CONNECTORS
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
760 × = 760
от 10 шт. — 460 руб.

Описание

ST 18/3 series_5068378_Normal Module ST 18//3 series compact lighting connectors

These connectors are designed for mobile lighting connections. This system was designed to make fitting of lighting devices easier in the smallest of spaces.
The male and female contacts are protected against accidental touching.
Encoding ensures total protection against inverted polarity.
The splitters allow up to
3 lighting sources to be connected with a single power supply cable.
Two types of terminals are available - single or double. The double connections allow a branch to another connector.

Stock
no.housingdescription
159-6861 3Single male connector
159-6877 4Double male connector
159-6849 -Single female connector
159-6833 5Double female connector
159-6811 6Clip-on male socket
159-6827 1Clip-on female socket
159-6883 21 male / 3 female splitter


Nominal voltage: 250 Vac
Rated section: 1.5 mm 2
Nominal current: 16 A
Protection index: IP 20
Materials- body: lever
- contacts: treated brass
- tightening screw: galv. steel
Colour: black
Screw terminals
Diameter of cable grip6.5 → 8.3 mm


Компактные соединители ST 18/ST 16 ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Разъемы / Силовые разъемы / Соединители с подсветкой /
Black ST18 Series, Male Connector Plug,Rated At 16A, 250 V

Технические параметры

цвет
Black
материал контактов
Brass
номинальный ток
16A
род
Male
оценка показателя производительности
IP20
последовательный
ST18
способ концевой заделки
Screw Down
тип
Connector
номинальное напряжение
250 V
сечение провода
1.5 mm²
Plug/Socket
Plug