9312, P1 DUST RESP. PK10

PartNumber: 9312
Ном. номер: 8001099201
Производитель: 3M Group
9312, P1 DUST RESP. PK10
Доступно на заказ 1 уп. Отгрузка со склада в Москве 7 недель.
2 520 × = 2 520
Цена указана за упаковку из 10

Описание

The 9312 is a Valved Dust/Mist Respirator provides comfortable, effective respiratory protection for use in industries where workers will be exposed to dust particles and/or non-volatile liquid particles. It features P1 filter in unique 3 panel flat fold design with 3M™ Cool Flow™ valve for greater comfort. It is suitable for mechanically generated particles e.g. grinding, sanding, crushing and sawing. The Cool Flow valve prevents heat and moisture build up, making breathing easier. It is individually wrapped. The nose foam made of sweat absorbent material, soft on the skin and compatibility with eyewear to reduce risk of misting. The 3M™ advanced electret filter material gives effective filtration with low breathing resistance for consistent high quality performance.

• Tested and certified to AS/NZS 1716: 2003
• Foldable, patented 3-panel design allows for greater facial movement and comfort and easy storage
• Individual hygienic packaging protects the respirator from contamination before use
• Nose foam made of sweat absorbent material, soft on the skin and compatibility with eyewear
• Even strap pressure improves comfort on the neck, face and head with a secure feel
• 3M™ Advanced Electret Filter Material gives effective filtration with low breathing resistance
• 3M™ Cool Flow™ exhalation valve offers improved comfort in hot humid environments
• Coloured headbands for easy identification - Yellow for P1

Средства Контроля Статического Электричества и Обеспечения Безопасности, Товары для Чистых Комнат\Безопасность и Персональная Защита\Респираторы
Код: 1569377

Технические параметры

Линия Продукции
Серия 9312

Дополнительная информация

Datasheet 9312