931720001, 6way+earth in-line cable

PartNumber: 931720001
Ном. номер: 8088851300
Производитель: Hirschmann
931720001, 6way+earth in-line cable
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 400 × = 2 400

Описание

Cable Plug & Sockets, Shells

Hirschmann NR пластиковые (соединители) Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:

Mains and control lead connections to limit valve sensors, limit switches and current monitors
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology

6 pole + earth11 pole + earth
Outer Lead Diameter7 to 9mm8 to 10mm
Contact Resistance≤5 mΩ≤5 mΩ
Cable Cross-Section Diameter1.5mm 2 0.5mm 2
Contact MaterialSilver plated copper alloy
Flammibility RatingUL94V-O
Envinronmental ratingIP65
Operating Temperature-40 to +90°C
Cable GlandPG 11




The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411 ) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686 ) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526 ). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.

Разъемы / Круглые разъемы / Разъемы стандарта DIN /
7 Pole Female Straight DIN Connector, 250 V ac, 10A, DIN 43651

Технические параметры

покрытие контактов
Silver
номинальный ток
10A
род
Female
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
7
способ концевой заделки
Crimp
номинальное напряжение
250 V ac
Body Orientation
Straight
DIN Number
DIN 43651

Дополнительная информация

Connectors for Control Signals - NR Series
N6R Series Connector Data Sheet