932413106, ST series 3 way right ang

PartNumber: 932413106
Ном. номер: 8096034618
Производитель: Hirschmann
932413106, ST series 3 way right ang
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
880 × = 880
от 10 шт. — 690 руб.
от 25 шт. — 612.40 руб.

Описание

Cable Plugs & Sockets ST Series Cable Plugs & Sockets
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.

Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.

Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.

Dimensions
Length (mm)
STAS2/STAK2 56
STAS20/STAK20 63·5
STAS3N/STAK3N 72·5
STAKW13 53·5


Materials:
Housing Glass-fibre reinforced polyamide UL94-HB
Contact bearer Glass-fibre reinforced polyamide UL94V-1
Contacts Tin/nickel plated brass
Current rating 16A
Operating voltage 250Vac
Contact resistance 5mΩ max.
Operating temp. -30°C to +90°C
Outer cable dia. 2 way: 4·0 - 6·5mm/3 way: 6·0 - 10·0mm










2 pin + earth.3 pin + earth.
Voltage: 250 Vac380 VAC
Current: 16 A16 A
Contact resistance: <5 mΩ<5 mΩ
Contact material: CuZn tinnedCuZn tinned
Connection type: ScrewsScrews
Conductor cross-section: 1 mm 2 1.5 mm 2
Cable gland: PG7PG11
Cable diameter: 4 → 6.5 mm6 → 10 mm
Protection rating: IP54IP54
Temperature: -30 °C →-30 °C →
+90 °C+90 °C
Colour: greygrey

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
ST Series, Cable Mount Female Right Angle Industrial Power Rated At 16A,250 V dc, 400 V ac

Технические параметры

Minimum Operating Temperature
-30°C
номинальный ток
16A
последовательный
ST
способ концевой заделки
Screw Down
максимальная рабочая температура
90°C
род
Female
номинальное напряжение
250 V dc, 400 V ac
тип монтажа
Cable Mount
Body Orientation
Right Angle