932449100+33321002, 4P chassis plug,solder te

PartNumber: 932449100+33321002
Ном. номер: 8041467656
Производитель: Hirschmann
932449100+33321002, 4P chassis plug,solder te
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
590 × = 590
от 5 шт. — 290 руб.
от 25 шт. — 226.80 руб.

Описание

CM Cable Sockets and Panel Plugs Hirschmann CA - CM CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

Flammability RatingUL94V1
ContactsSilver plated copper alloy
Temperature Rating-40 → 90°C


Hirschmann CA – CM Hirschmann CA series connectors – Protection Class IP67

Threaded locking connectors, protection class up to IP67 DIN40050
UL94V-0 cap in fibreglass-reinforced plastic
Total body length: 61 mm
Earth-insulated conductor

Технические параметры

Род контакта
Male
покрытие контактов
Silver
номинальный ток
10A
род
Female
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
4
способ концевой заделки
Solder
номинальное напряжение
50 V ac/dc
Body Orientation
Straight
Mating Type
Screw Coupling
Military Standard
MIL-DTL-5015

Дополнительная информация

CM 02 D 14S 932449100+33321002
CM 02 E 14S-2 P 932449100+33321002
CMSERIES - Data sheet 932449100+33321002