932521002+731531002, GDML 24V black socket red

PartNumber: 932521002+731531002
Ном. номер: 8099805259
Производитель: Hirschmann
932521002+731531002, GDML 24V black socket red
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 240 × = 1 240
от 10 шт. — 970 руб.
от 25 шт. — 889.60 руб.

Описание

GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.

Electronic insert

These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.

Разъемы / Силовые разъемы / Разъемы стандарта DIN 43650 /
Female 2P+E DIN 43650 Solenoid Connector GDML Series ,Central Nut,Gland Size PG11,IP65,8A,24 V ac/dc

Технические параметры

диаметр кабеля
4.5 → 11mm
цвет
Black
номинальный ток
8A
род
Female
оценка показателя производительности
IP65
тип монтажа
Central Nut
полярный формат
2P+E
последовательный
GDML
способ концевой заделки
Screw Down
номинальное напряжение
24 V ac/dc
Cable Gland Size
PG11
DIN 43650 Type
DIN 43650 A
Indicator Light
Yes
Protective Circuit
Yes

Дополнительная информация

GDM Series - Cable Sockets, Inserts & Accessories 932521002+731531002
GDM Series Cable Sockets with Insert Data Sheet 932521002+731531002
GDML Series Connectors Catalogue Extract 932521002+731531002
UL E95522 932521002+731531002
UL E95522
GDML Series Connectors Catalogue Extract
GDM Series - Cable Sockets, Inserts &amp ...
GDM Series Cable Sockets with Insert Data Sheet