932842100, 8P cable socket,solder te

PartNumber: 932842100
Ном. номер: 8011274344
Производитель: Hirschmann
932842100, 8P cable socket,solder te
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 670 × = 2 670
от 5 шт. — 2 010 руб.

Описание

CM Cable Sockets and Panel Plugs Hirschmann CA - CM CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

Flammability RatingUL94V1
ContactsSilver plated copper alloy
Temperature Rating-40 → 90°C


Hirschmann CA – CM Hirschmann CA series connectors – Protection Class IP67

Threaded locking connectors, protection class up to IP67 DIN40050
UL94V-0 cap in fibreglass-reinforced plastic
Total body length: 61 mm
Earth-insulated conductor

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Hirschmann 932842100, 8 Way Cable Mount Plug Connector, Screw Coupling, Socket Contacts, MIL-DTL-5015

Технические параметры

Род контакта
Female
покрытие контактов
Silver
номинальный ток
10A
род
Male
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
8
способ концевой заделки
Solder
номинальное напряжение
50 V ac/dc
Body Orientation
Straight
Strain Relief
Yes
Mating Type
Screw Coupling
Military Standard
MIL-DTL-5015

Дополнительная информация

CM 06 EA 20-7 S 932842100
CMSERIES - Data sheet 932842100
CMSERIES - Data sheet
CM 06 EA 20-7 S