93288-0001, 4.00mm SRC Housing male 8

PartNumber: 93288-0001
Ном. номер: 8069391128
Производитель: Molex
93288-0001, 4.00mm SRC Housing male 8
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 620 × = 1 620

Описание

Molex Sealed Rectangular Signal Connector (SRC) 4.00 mm Housings SRC Signal Housings
This range of Molex Sealed Rectangular Connectors (SRC) with a 4.00 mm pitch are ideal where single-handed blind-mate functionality is required. These signal SRCs use proven MX150 terminals, see stock numbers: 720-5700 for male contacts and 720-5716 for female contacts typical.
A conduit interface with a right hand Ø28 mm female cable exit for use on the Female connector is available, see stock number 775-4451.

Protection rating: IP69 / IP69K

Molex Sealed Rectangular Connector (SRC) Range The Molex Sealed Rectangular Connector (SRC) Range
The Molex Sealed Rectangular Connector (SRC) Range is a Next-generation 84-way system with a single-handed blind-mate functionality. By using the proven MX150™ and MX150L™ terminals the Sealed Rectangular Connector (SRC) Range is able to offer a hybrid, high power-and-signal circuit-count system for harsh applications such as found in commercial vehicles.

Разъемы / Силовые разъемы / Автомобильные разъемы /
4.00mm SRC Housing male 84 pin signal

Технические параметры

цвет
Black
материал контактов
Copper Alloy
покрытие контактов
Tin
номинальный ток
18A
глубина
61.7mm
род
Male
высота
64.5mm
материал корпуса
Nylon, PS
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Panel Mount
число контактов
84
число рядов
14
способ концевой заделки
Crimp
тип
Connector
ширина
134mm

Дополнительная информация

SRC Brochure
Datasheet
SRC2 Male 84 Pin Blade Housing Assembly - Drawing