933137100 + 730176002, GDSN 2P+E black socket PG

PartNumber: 933137100 + 730176002
Ном. номер: 8048900017
Производитель: Hirschmann
933137100 + 730176002, GDSN 2P+E black socket PG
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
410 × = 410
от 10 шт. — 230 руб.
от 25 шт. — 199.20 руб.

Описание

Miniature Appliance Connectors
From Hirschmann, this range of mini version appliance connector and plug base is for use with miniature valves. The contact layout is available in either Industry standard pin layout (GDS - 9.4mm pitch) or DIN 43650-C pin layout (GDSN - 8mm pitch). These miniature appliance connectors are supplied with PG7 glands and provide IP65 protection.

∙ Maximum wire size: 0.75mm²
∙ Temperature range: - 40°C to +90°C

UL recognised, CSA certified, VDE.

DIN 43650C Hirschmann
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant., All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw., All are supplied complete with sealing gasket and centre retaining screw, while plug bases are solder terminated and supplied with fixing screws and gasket.

Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm

Разъемы / Силовые разъемы / Разъемы стандарта DIN 43650 /
Female 2P+E DIN 43650 Solenoid Connector GDSN Series ,Central Screw,Gland Size PG7,IP65,6A,250 V ac/dc

Технические параметры

цвет
Black
номинальный ток
6A
род
Female
оценка показателя производительности
IP65
тип монтажа
Central Screw
полярный формат
2P+E
последовательный
GDSN
способ концевой заделки
Screw Down
номинальное напряжение
250 V AC/DC
Cable Gland Size
PG7
DIN 43650 Type
DIN 43650 C

Дополнительная информация

DIN 43650 Connectors
Gasket 730176002 Data Sheet
GDSN 207 Black Connector Data Sheet