933137100, GDSN 2P+E black socket PG

PartNumber: 933137100
Ном. номер: 8038262241
Производитель: Hirschmann
933137100, GDSN 2P+E black socket PG
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
290 × = 290
от 10 шт. — 160 руб.
от 25 шт. — 131.60 руб.

Описание

GDS Series_5075683_Normal Module GDS series version DIN EN 175301-803 type C

DIN 43650C Hirschmann
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant., All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw., All are supplied complete with sealing gasket and centre retaining screw, while plug bases are solder terminated and supplied with fixing screws and gasket.

Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm

Технические параметры

цвет
Black
номинальный ток
6A
род
Female
оценка показателя производительности
IP65
тип монтажа
Screw Down
полярный формат
2P+E
последовательный
GDSN
способ концевой заделки
Screw Down
номинальное напряжение
250 V AC/DC
Cable Gland Size
PG7
DIN 43650 Type
DIN 43650 C

Дополнительная информация

Datasheet 933137100
Industrial Standard Series GDS/GDSN Connectors 933137100