933139100, ELKA 4012 PG7

PartNumber: 933139100
Ном. номер: 8070324765
Производитель: Hirschmann
933139100, ELKA 4012 PG7
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870
от 5 шт. — 710 руб.
от 25 шт. — 594.80 руб.

Описание

Circular Connector Sensor M12_6002194_Normal Module M12 for assembly

Unassembled cable plug
Connection via screw terminals
Contact surfaces on the ELKA / ELWIKA models are tin-plated

Operating voltage: 5-pole: 50 Vac / dc 4-pole: 250 Vac / dc
Operating current: 4 A
Insulation resistance: ≤6 m Ω
Protection class (DIN 40050): IP67
Temperature range: -25 °C → +90 °C
Cable fasteningPG7, max Ø 6.8 mm
Connectable cable: Ø 4 → 6 mm / max. 0.75 mm 2


Number of connectionsShapeTypeHirschmann part no.
4straightConnectorELST 4012 PG7
5straightConnectorELST 5012 PG7
4AngledConnectorELWIST 4012 PG7
5AngledConnectorELWIST 5012 PG7
4straightSocketELKA 4012 PG7
5straightSocketELKA 5012 PG7
4AngledSocketELWIKA 4012 PG7
5AngledSocketELWIKA 5012 PG7
4straightSocketELKA 4012 K PG7
4AngledSocketELWIKA 4012 K PG7
4straightConnectorELST 4012 K PG7
4AngledConnectorELWIST 4012 K PG7


Hirschmann M8 and M12 Hirschmann M8 & M12
Connectors and moulded cables suitable for use in sensor technology, automation and control areas such as assembly robots, materials handling, logistics and machine and process controllers. These products have several features:

They are protected against dust ingress and the penetration of water when submerged and plugged, in accordance with DIN 40 050 IP67/IP68
Available in two cable types - PVC for general purpose use, and PUR for greater durability, flexibility and resistance to oil and chemicals
Connectors are fitted with an integral safety device to prevent the spontaneous loosening due to vibration of the coupling nut

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Hirschmann 933139100, M12 E Series Series, 4 Pole Female Straight Cable Mount Circular Connector,Female Contacts, IP67

Технические параметры

Род контакта
Female
материал контактов
Brass
покрытие контактов
Tin
номинальный ток
4A
род
Female
материал корпуса
PA
оценка показателя производительности
IP67
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
число контактов
4
последовательный
M12 E Series
номинальное напряжение
250 V ac
Body Orientation
Straight
Strain Relief
Yes

Дополнительная информация

Datasheet 933139100
Datasheet