9333, 11mm fixing key for colle

PartNumber: 9333
Ном. номер: 8057769695
Производитель: Sifam Instruments
9333, 11mm fixing key for colle
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 210 × = 1 210

Описание

Fixing Tools

Fixing tools to tighten the round nuts on the 11mm knobs

Ручки с цанговым зажимом 6.35 mm knobs for fitting on spindles

Range of high-quality die-cast knobs with brass bushings. Suited for Ø 6.35 mm spindles. The knobs are grooved to accommodate control element mounting nuts, except for the standard 12.5 mm model, which incorporates a 6 AF stay bolt. All other knobs incorporate 4 AF stay bolts. Lathed aluminium caps are available on request and will accommodate all types of knobs.

Blank surface Collet knobs

A professional kit for construction of many different special buttons with clear colour markings.

Пассивные компоненты / Резисторы переменные / Ручки для потенциометров /
Collet Knob Fixing Key For Use With Collet Knob

Технические параметры

для использования с
Collet Knob
Accessory Type
Fixing Key

Дополнительная информация

Datasheet
Potentiometer Knobs Cross Reference Chart