933367100, 4way IP67 M8 re-wireable

PartNumber: 933367100
Ном. номер: 8052508468
Производитель: Hirschmann
933367100, 4way IP67 M8 re-wireable
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 510 × = 1 510
от 5 шт. — 1 230 руб.
от 25 шт. — 1 074.80 руб.

Описание

M8 Re-wireable Plugs & Sockets
Straight and 90° free plugs and sockets with a unique pin termination method as shown in the drawing. Each pin is inserted into the core of its respective wire which is held by the wire support as shown in the drawing, the cable being secured with a cable clamp. These connectors can be utilised in conjunction with the M8 or M12 single ended leads to produce specific jumper cables as required.

Plugs and sockets must be ordered individually

Hirschmann M8 and M12 Hirschmann M8 & M12
Connectors and moulded cables suitable for use in sensor technology, automation and control areas such as assembly robots, materials handling, logistics and machine and process controllers. These products have several features:

They are protected against dust ingress and the penetration of water when submerged and plugged, in accordance with DIN 40 050 IP67/IP68
Available in two cable types - PVC for general purpose use, and PUR for greater durability, flexibility and resistance to oil and chemicals
Connectors are fitted with an integral safety device to prevent the spontaneous loosening due to vibration of the coupling nut

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Hirschmann 933367100, M8 4 Pole Female Straight Cable Mount Circular Connector,Female Contacts, IP67

Технические параметры

Размер разъёма
M8
Род контакта
Female
материал контактов
Brass
покрытие контактов
Gold
номинальный ток
3A
род
Female
материал корпуса
PA
оценка показателя производительности
IP67
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
число контактов
4
номинальное напряжение
30 V ac/dc
Body Orientation
Straight
Strain Relief
Yes

Дополнительная информация

Datasheet