933726100, 4 way IP67 M12 rewireable

PartNumber: 933726100
Ном. номер: 8066353744
Производитель: Hirschmann
933726100, 4 way IP67 M12 rewireable
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740
от 5 шт. — 600 руб.
от 25 шт. — 499.60 руб.

Описание

M12 Rewireable Plugs & Sockets Hirschmann M8 and M12 M12 Rewireable Plugs & Sockets
Screw termination free plugs and sockets, supplied in 4 or 5 way, straight or 90° variants with a PG7 cable gland. These connectors can be attached to both M8 and M12 single ended leads to produce jumper cables and interconnecting leads as required.

Current Rating 4 A
Temperature Rating (°C) -25 → +90
IP Rating 67

Plugs and sockets must be ordered individually

Hirschmann M8 and M12 Hirschmann M8 & M12
Connectors and moulded cables suitable for use in sensor technology, automation and control areas such as assembly robots, materials handling, logistics and machine and process controllers. These products have several features:

They are protected against dust ingress and the penetration of water when submerged and plugged, in accordance with DIN 40 050 IP67/IP68
Available in two cable types - PVC for general purpose use, and PUR for greater durability, flexibility and resistance to oil and chemicals
Connectors are fitted with an integral safety device to prevent the spontaneous loosening due to vibration of the coupling nut

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Hirschmann 933726100, M12 E Series Series, M12 4 Pole Female Right Angle Cable Mount Circular Connector,Female Contacts

Технические параметры

Размер разъёма
M12
Род контакта
Female
материал контактов
Brass
покрытие контактов
Tin
номинальный ток
4A
род
Female
материал корпуса
PA
оценка показателя производительности
IP67
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
число контактов
4
последовательный
M12 E serien
номинальное напряжение
250 V ac
Body Orientation
Right Angle
Strain Relief
Yes
Mating Type
Push-Pull

Дополнительная информация

Industrial Connectors ddd