933933100+731423002, GML 250V black socket red

PartNumber: 933933100+731423002
Ном. номер: 8067523672
Производитель: Hirschmann
933933100+731423002, GML 250V black socket red
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
820 × = 820

Описание

GML Series

Industry standard
Electronic insert

These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.

UL recognised component, CSA certified, VDE

Hirschmann, тип B DIN43650 и промышленный стандарт Type B DIN43650 & Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant., All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw. All are supplied complete with sealing gasket and M3 centre retaining screw, while plug bases are solder terminated and supplied with fixing screws and gasket.

2P+E
Ambient temperature: -40°C to +90°C

Разъемы / Силовые разъемы / Разъемы стандарта DIN 43650 /
Female 2P+E DIN 43650 Solenoid Connector GML Series ,Central Screw,Gland Size PG9,IP65,2A,250 V ac/dc

Технические параметры

диаметр кабеля
4.5 → 7mm
цвет
Black
номинальный ток
2A
род
Female
оценка показателя производительности
IP65
тип монтажа
Central Screw
полярный формат
2P+E
последовательный
GML
способ концевой заделки
Screw Down
номинальное напряжение
250 V AC/DC
Cable Gland Size
PG9
DIN 43650 Type
DIN 43650 B
Indicator Light
Yes
Protective Circuit
Yes

Дополнительная информация

GM_GMN-SERIES - Data sheet
GM Series Cable Sockets with Insert Data Sheet