93445-3101, 4CCT ML-XT PLUG BLK W SML

PartNumber: 93445-3101
Ном. номер: 8114174060
Производитель: Molex
93445-3101, 4CCT ML-XT PLUG BLK W SML
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
350 × = 350
от 15 шт. — 190 руб.
от 50 шт. — 163.60 руб.

Описание

Molex ML-XT Sealed Connection System Connectors
The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Технические параметры

цвет
Black
номинальный ток
13A
глубина
32.4mm
род
Male
высота
20.17mm
материал корпуса
Nylon
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
4
число рядов
2
последовательный
ML-XT
способ концевой заделки
Crimp
тип
Crimp Housing
ширина
18.9mm
Series Number
93445

Дополнительная информация

ML-XT Sealed Connection System Datasheet 93445-3101
Molex ML-XT Vehicle Connectors 93445-3101