94-7871-1425, KROY Gloss White Poly Lab

PartNumber: 94-7871-1425
Ном. номер: 8075543770
Производитель: Kroy
94-7871-1425, KROY Gloss White Poly Lab
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 060 × = 9 060
или
купить в 1 клик

Описание

Kroy Gloss White - 350 Adhesive - 25mm Core
Quality polyester labels for a wide variety of applications including durable goods labelling, equipment identification, rating plates, barcode labels and signs

Машины для печати этикеток и ярлыки Kroy Kroy Machines & Labels

Common attributes:

Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks

For K3100PC Label Printer see stock no. 419-9996

Компьютерная периферия / Принтеры и расходные материалы для печати / Ленты и этикетки для принтеров этикеток /
Kroy 94-7871-1425 Black on White Polyester Label

Технические параметры

цвет печати
Black
Label Length
70mm
Label Width
30mm
Background Colour
White
Label Quantity
1000 per Roll
Works With Printer Models
K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro
Label Dimensions
70 x 30mm

Дополнительная информация

7871EJ Data Sheet
7871EC Data Sheet