94-7872-C125, KROY Silver Poly 25mm x 4

PartNumber: 94-7872-C125
Ном. номер: 8043061527
Производитель: Kroy
94-7872-C125, KROY Silver Poly 25mm x 4
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 690 × = 1 690

Описание

Kroy Gloss Platinum - 350 Adhesive - 25mm Core
Quality polyester labels for a wide variety of applications including durable goods labelling, equipment identification, rating plates, barcode labels and signs

Машины для печати этикеток и ярлыки Kroy Kroy Machines & Labels

Common attributes:

Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks

For K3100PC Label Printer see stock no. 419-9996

Компьютерная периферия / Принтеры и расходные материалы для печати / Ленты и этикетки для принтеров этикеток /
Kroy 94-7872-C125 Black, Red on Silver Polyester Label

Технические параметры

цвет печати
Black, Red
длина ленты
40 m
ширина ленты
25 mm
Background Colour
Silver
Works With Printer Models
K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro

Дополнительная информация

7872EJ Data Sheet