947, Plug,StarTop,110V,16A,2P+

PartNumber: 947
Ном. номер: 8051434731
Производитель: Mennekes Electric
947, Plug,StarTop,110V,16A,2P+
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 890 × = 1 890
от 5 шт. — 1 460 руб.
от 15 шт. — 1 237.33 руб.

Описание

StarTOP Plugs and Connectors

230V plug and socket stock no.s 530-6151 and 530-6230 have four pins and are for use with 230V 3-phase supply applications. They are not compatible with the standard 2P+E 3-pin planform blue 230V connectors.

Users should ensure that if these 230V 3-phase connectors are used in conjunction with an inverter, then on no account should the output be disconnected from the inverter with the load still on-line.

Mennekes Pro TOP and Star TOP Mennekes ProTOP & StarTOP
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments., Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage., Products are type tested to VDE.

Технические параметры

кабель CSA
1 → 2.5mm²
цвет
Yellow
род
Male
полярный формат
3P
способ концевой заделки
IDT
номинальное напряжение
110 V
Body Orientation
Straight
Plug/Socket
Plug
номинальный ток
16
оценка показателя производительности
IP44
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
последовательный
StarTOP

Дополнительная информация

Mennekes Catalogue 947