9522000077, Power Supply,UK,Desk-Top

PartNumber: 9522000077
Ном. номер: 8056817613
Производитель: Mascot AS
9522000077, Power Supply,UK,Desk-Top
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 410 × = 21 410
или
купить в 1 клик
от 5 шт. — 19 800 руб.

Описание

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link

Technical Specification
DescriptionOutput ConnectorMounting Bracket
3-Pin 13A 9120 - Class IITwin-core lead 1.8m 398-0000 (FAS)
3-Pin 13A 9120 - Class IITwin-core lead 1.8m 398-0000 (FAS)
3-Pin 13A 9320 - Class IITwin-core lead 1.8m 398-0000 (FAS)
3-Pin 13A 9320 - Class IITwin-core lead 1.8m 398-0000 (FAS)
3-Pin 13A 9522 - Class II2 x 6.3mm Push-on terminal 397-9993 (FBS)
3-Pin 13A 9522 - Class II2 x 6.3mm Push-on terminal 397-9993 (FBS)
3-Pin 13A 8921 - Class I4 x 6.3mm Push-on terminal 398-0016 (FCS)
3-Pin 13A 8921 - Class I4 x 6.3mm Push-on terminal 398-0016 (FCS)
3-Pin 13A 9221 - Class I15-way D female 397-9993 (FBS)
2-Pin Euro 9120 - Class IITwin-core lead 1.8m 398-0000 (FAS)
2-Pin Euro 9120 - Class IITwin-core lead 1.8m 398-0000 (FAS)
2-Pin Euro 9320 - Class IITwin-core lead 1.8m 398-0000 (FAS)
2-Pin Euro 9320 - Class IITwin-core lead 1.8m 398-0000 (FAS)
2-Pin Euro 9522 - Class II2 x 6.3mm Push-on terminal 397-9993 (FBS)
2-Pin Euro 9522 - Class II2 x 6.3mm Push-on terminal 397-9993 (FBS)
2-Pin Euro 8921 - Class I4 x 6.3mm Push-on terminal 398-0016 (FCS)
2-Pin Euro 8921 - Class I4 x 6.3mm Push-on terminal 398-0016 (FCS)
IEC 3-Pin 9726 - Class ITwin-core lead 1.8m 397-9993 (FBS)
IEC 3-Pin 9726 - Class ITwin-core lead 1.8m 397-9993 (FBS)


Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Not suitable for use as battery chargers.

UL (9726 models only)

EN60601-1

Переключаемые - серия Mascot

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
145W 1 Output Switch Mode Desktop Power Supply, 24V dc, 5A, 3-Pin UK

Технические параметры

глубина
53.5mm
Эффективность, кпд
85%
входное напряжение
198 → 264 V ac, 260 → 340 V dc
длина
192mm
регулирование в линии
±0.1%
регулирование нагрузки
±1%
максимальная температура
+40°C
минимальная температура
-20°C
число выходов
1
выходной ток
5A
выходное напряжение
24V dc
номинальная мощность
145W
пульсации и шум
30mV Pk-Pk
тип
Switch Mode
вес
850g
ширина
109mm
Plug Type
3-Pin UK
Output Connector
6.3 mm Push-on Terminal

Дополнительная информация

Technical Data for SMPS 9522/2024/9527/9521 9522000077
Technical Data for SMPS 9522/2024/9527/9521