96013135, BOCUBE IP67 enclosure, PC

PartNumber: 96013135
Ном. номер: 8021237457
Производитель: Bopla
96013135, BOCUBE IP67 enclosure, PC
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
3 610 × = 3 610

Описание

Bocube IP66/IP67 Enclosure
The Bocube series from Bopla is a unique and innovative IP66/IP67 enclosure that is ideal for wall mount or desktop application in industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), this versatile polycarbonate enclosure comes in 11 sizes and features a captive lid (clear or opaque) with a 2mm deep membrane keypad area. The Bocube enclosure also features a patented hinged, quick-release latch, which can be opened with a screwdriver and closed by hand.

Very few parts means it can be quickly and easily assembled with no need for special tools
PCBs and front panels can be mounted in the lid and base
Recessed membrane keypad area
Large mounting area for connectors, cable glands and operating elements
Available in light grey (RAL7035) or graphite grey (RAL7024)
Hinged quick release latch (enclosure can also be screwed shut)
Polycarbonate (PC) UL 94 V0 (flame resistant and self extinguishing) with foamed in seal
IP66 / IP67 protection
A lead seal can be fitted to protect against unauthorised entry (not supplied)
Wall brackets are available separately and are drilled to screw holes in the base of the enclosure
Bocube is a mono-material plastic enclosure, so it is especially suitable for recycling

Stock nos. 773-9461, 773-9465, 773-9474 and 773-9477 feature a 0.5mm recess.

DIN EN 60529.

Корпуса из поликарбоната

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
BOCUBE Plastic Enclosure, IP67, Shielded, 151 x 80 x 90mm

Технические параметры

Материал корпуса
PC
цвет
Grey
внешняя высота
90 mm
внешняя длина
151 mm
внешняя ширина
80 mm
оценка показателя производительности
IP67
цвет крышки
Grey
последовательный
Bocube
экранированный
Yes
External Dimensions
151 x 80 x 90mm
CAD Drawing
3D CAD Model

Дополнительная информация

Bocube Enclosures Brochure
BOCUBE IP67 enclosure, PC, RAL 7035