96024135, Bocube PC-V0 Enclosure, 1

PartNumber: 96024135
Ном. номер: 8037415473
Производитель: Bopla
96024135, Bocube PC-V0 Enclosure, 1
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 780 × = 4 780


Bocube IP66/IP67 Polycarbonate Enclosure
The Bocube series from Bopla is a unique and innovative IP66/IP67 enclosure that is ideal for wall mount or desktop application in industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), this versatile polycarbonate enclosure comes in 11 sizes and features a captive lid (clear or opaque) with a 2mm deep membrane keypad area. The Bocube enclosure also features a patented hinged, quick-release latch, which can be opened with a screwdriver and closed by hand.

Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5466, 907-5460, 907-5479, 907-5472 ).
Stock nos. 773-9461, 773-9465, 773-9474 and 773-9477 feature a 0.5 mm recess.

DIN EN 60529.

Корпуса из поликарбоната

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
BOCUBE Polycarbonate Enclosure, 191 x 80 x 90mm

Технические параметры

внешняя высота
90 mm
внешняя длина
191 mm
внешняя ширина
80 mm
только новые товары
Материал корпуса
Light Grey
External Dimensions
191 x 80 x 90mm