96034135, Bocube ABS Enclosure, 191

PartNumber: 96034135
Ном. номер: 8054923128
Производитель: Bopla
96034135, Bocube ABS Enclosure, 191
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 370 × = 3 370

Описание

Bocube IP66/IP67 ABS Enclosure
The Bocube series from Bopla is a unique and innovative IP66/IP67 enclosure that is ideal for wall mount or desktop application in industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), this versatile ABS enclosure comes in 11 sizes and features a captive opaque lid with a 2mm deep membrane keypad area. The Bocube enclosure also features a patented hinged, quick release latch, which can be opened with a screwdriver and closed by hand.

Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463 ).
Stock nos. 773-9459 and 773-9468 feature a 0.5mm recess.

DIN EN 60529.

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
BOCUBE ABS Enclosure, 191 x 80 x 90mm

Технические параметры

внешняя высота
90 mm
внешняя длина
191 mm
внешняя ширина
80 mm
Новинки
только новые товары
Материал корпуса
ABS
цвет
Light Grey
External Dimensions
191 x 80 x 90mm
последовательный
Bocube