96035245, Bocube ABS Enclosure, 231

Артикул: 96035245
Ном. номер: 8030163546
Производитель: Bopla
96035245, Bocube ABS Enclosure, 231
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 410 × = 3 410


Bocube IP66/IP67 ABS Enclosure
The Bocube series from Bopla is a unique and innovative IP66/IP67 enclosure that is ideal for wall mount or desktop application in industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), this versatile ABS enclosure comes in 11 sizes and features a captive opaque lid with a 2mm deep membrane keypad area. The Bocube enclosure also features a patented hinged, quick release latch, which can be opened with a screwdriver and closed by hand.

Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463 ).
Stock nos. 773-9459 and 773-9468 feature a 0.5mm recess.

DIN EN 60529.

АВС корпуса ABS Enclosures
All have a flammability rating of UL94-HB.

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
BOCUBE ABS Enclosure, 231 x 125 x 40mm

Технические параметры

внешняя высота
40 mm
внешняя длина
231 mm
внешняя ширина
125 mm
только новые товары
Материал корпуса
Light Grey
External Dimensions
231 x 125 x 40mm