97-008/09, ActivArmr Medium Duty Glo

PartNumber: 97-008/09
Ном. номер: 8031304967
Производитель: MG Rubber
97-008/09, ActivArmr Medium Duty Glo
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 670 × = 2 670
от 7 шт. — 2 180 руб.
от 15 шт. — 1 972.67 руб.

Описание

ActivArmr® Multipurpose Medium Duty Gloves
The ActivArmr® Multipurpose Medium Duty glove is ideal for such projects as working with rough materials and power tools.

ActivArmr® Multipurpose Medium Duty Glove
DuPont™ Kevlar® provides protection and durability
Reinforced ridges offer extra palm protection
Enhanced wet or dry grip with foam nitrile coating
"Second skin" feel gives dexterity and precision
Adjustable wrist closure with pull-tab and ID nameplate
Applications: Flooring/tiling, roofing, cutting, sanding, sawing, piping, general maintenance

EN 388 4232, CE

Puncture resistant/Electricians/Plumbers/Anti-vibration/Specialist Handling

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Ansell Black General Purpose Nitrile-Coated Kevlar Reusable Gloves, Size: 9 - L x 2

Технические параметры

размер
9 - L
Number of Gloves
2
Glove Coating
Nitrile
Glove Material
Kevlar
Mechanical Hazards EN388
EN388 4232
Primary Glove Application
General Purpose
Main Colour of Glove
Black

Дополнительная информация

ActivArmr Medium Duty Gloves 97-008/09
ActivArmr Multipurpose Gloves 97-008/09
Guide to Buying Reusable and Disposable Gloves 97-008/09
Guide to Buying Reusable and Disposable Gloves
ActivArmr Multipurpose Gloves
ActivArmr Medium Duty Gloves