97-28-2S, 97 series 28-2 insert, so

PartNumber: 97-28-2S
Ном. номер: 8054769353
Производитель: Amphenol
97-28-2S, 97 series 28-2 insert, so
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
3 710 × = 3 710

Описание

Amphenol® 97 Series Connector Inserts - Socket Contacts
Amphenol 97 series connector inserts with male socket contacts. The inserts are available with various arrangements of contact pins to suit various connector shell sizes.

Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

UL recognized and CSA recognized

Разъемы / Круглые разъемы / Круглые разъемы: Вкладыши /
97 series 28-20 insert, socket contacts

Технические параметры

Для использования с
97 Series Standard Cylindrical Connectors
Тип соединителя
Female
Количество контактов
14
Размер корпуса
28
Тип вставки
Гнездо
Максимальная рабочая температура
+125°C
Минимальная рабочая температура
-55°C

Дополнительная информация

Datasheet