97-3057-1016(621), 97 series cable clamp, sh

PartNumber: 97-3057-1016(621)
Ном. номер: 8063964029
Производитель: Amphenol
97-3057-1016(621), 97 series cable clamp, sh
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740

Описание

Amphenol® 97 Series Cable Clamps
Amphenol 97 series cable clamps for jacketed cable or wires protected by tubing. Both clamping halves float for maximum strain relief.

Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

UL recognized and CSA recognized

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
97 series cable clamp, shell size 24,28

Технические параметры

Для использования с
Jacketed Cable, Wires Protected by Tubing
Размер корпуса
24, 28
Ориентация корпуса
Straight
Длина
25.78mm
Серия
97
Размер резьбы
1-7/16 in - 18

Дополнительная информация

Datasheet