97-3057-8, 97 series cable clamp, sh

PartNumber: 97-3057-8
Ном. номер: 8051563083
Производитель: Amphenol
97-3057-8, 97 series cable clamp, sh
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 770

Описание

Amphenol® 97 Series Cable Clamps
Amphenol 97 series cable clamps for jacketed cable or wires protected by tubing. Both clamping halves float for maximum strain relief.

Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

UL recognized and CSA recognized

Разъемы / Круглые разъемы / Круглые разъемы: Корпуса разъемов /
97 series cable clamp, shell size 16,16S

Технические параметры

для использования с
Jacketed Cable, Wires Protected by Tubing
размер оболочки
16, 16S
Body Orientation
Straight
Length
28.58mm
последовательный
97
размер резьбы
7/8 in - 20

Дополнительная информация

Datasheet