97 43 200, CRIMP SYSTEM PLIERS

PartNumber: 97 43 200
Ном. номер: 8053450071
Производитель: Knipex
97 43 200, CRIMP SYSTEM PLIERS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 950 × = 14 950
или
купить в 1 клик

Описание

97 43 200 crimp system tool
From Knipex, this crimp system tool features interchangeable profile jaws (not included with tool) offering a combination of versatility and precision. Featuring an automatic lock that guarantees DIN-compliant crimping, as well as adjustable crimping pressure, quality and accuracy is assured with each crimp. The crimp system tool also features ergonomically designed long handles give the option of one-handed or two-handed crimping, and the hand force required is 30% less than conventional crimp tools.

The Knipex crimp system tool is supplied in a robust snap-lock case with foam-packed compartments.

Features and Benefits:
∙ Optimised transmission with toggle
∙ Automatic lock guarantees DIN-compliant crimping (unlockable)
∙ Almost parallel crimp jaw movement
∙ Optimised gravitational centre ensures ergonomic handling

Зажимное приспособление Knipex

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
CRIMP SYSTEM PLIERS

Технические параметры

тип соединителя
Crimp contact
полная длина
200mm
сечение провода
Varies by Die Set (Supplied Without Dies)
Maximum Wire Size
Adjustable
Minimum Wire Size
Adjustable

Дополнительная информация

Crimp System Pliers Catalogue Pages