97-60-20P, Cable mount plug & skt du

PartNumber: 97-60-20P
Ном. номер: 8042767038
Производитель: Amphenol
97-60-20P, Cable mount plug & skt du
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 920 × = 1 920
от 10 шт. — 1 540 руб.
от 25 шт. — 1 433.60 руб.

Описание

Dust Caps Amphenol MS (Olive Drab) Dust Caps
A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.

Amphenol MS Series (Olive Drab) (MIL-C-5015 Conforming) 97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Shell Material Aluminium alloy plated olive drab finish
Insulator Bonded monobloc neoprene
ContactsCopper alloy plated silver over nickel
Working VoltageClass A: 500Vac or dc peak
Class Inst: 200Vac or dc peak
Insulation Resistance 5000 MΩ
Contact Resistance5mΩ
Temperature Rating -55 → +100°C








Cable plugs only mate with chassis sockets. Cable sockets only mate with chassis plugs.

Технические параметры

РТМ изготовителя
Amphenol

Дополнительная информация

97 Series Connectors Data Sheet 97-60-20P
M.P.N. TO RS Stock No 97-60-20P