980-000447, Logitech Speaker Z313 UK

PartNumber: 980-000447
Ном. номер: 8114184661
Производитель: Logitech
980-000447, Logitech Speaker Z313 UK
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 520 × = 7 520
или
купить в 1 клик

Описание

Logitech® Speaker System Z313
The Logitech® Speaker System Z313 offers you the easy way to kick back and enjoy your music. Its convenient control pod makes it easy to control volume and even plug in your headphones. 25 watts (RMS) of power fills your room with big, balanced sound. The compact subwoofer fits into tight spaces and delivers deeper bass when you want to feel the beat. Plus, it's a snap to set up. Just connect the s p e a k e r s to the subwoofer, and plug the subwoofer into your computer.

Convenient control pod
Room-filling sound
Compact subwoofer
Total RMS power: 25 watts
Peak power: 50 watts
Easy setup
Dimensions (W x L x H):
Subwoofer: 22 cm by 15 cm by 22.8 cm
Satellites: 8.1 cm by 8.9 cm by 14.6 cm

System Requirements:

Sound card or 3.5 mm audio output jack
Windows® XP, Windows Vista®, or Mac OS® X 10.3.9 or later

Supplied with a UK plug

РС громкоговорители

Компьютерная периферия / Аудио и видео / Компьютерные динамики /
Logitech 25W (RMS) Computer Speaker, 48 Hz → 20 kHz (Z313)

Технические параметры

тип соединения
3.5 mm Female
амплитудно-частотная характеристика
48 Hz → 20 kHz
Номер модели
Z313
число динамиков
3
Highest Frequency Response
20 kHz
Speaker Depth
8.9cm
Speaker Width
8.1cm
Lowest Frequency Response
48 Hz
Subwoofer Width
22cm
Separate Subwoofer
Yes
Subwoofer Depth
15cm
Subwoofer Dimensions
22.8 x 22 x 15cm
Ouput Power
25W (RMS)
Speaker Dimensions
14.6 x 8.1 x 8.9cm
Speaker Height
14.6cm
Subwoofer Height
22.8cm

Дополнительная информация

980-000447 Data Sheet