981-000514, Logitech USB Headset Mono

PartNumber: 981-000514
Ном. номер: 8119861799
Производитель: Logitech
981-000514, Logitech USB Headset Mono
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 890 × = 7 890
или
купить в 1 клик

Описание

Logitech USB Headset H650e
The Logitech USB Headset H650e is ideal for employees who need to block off surrounding noise for laser-like focus during desktop calls.
Comfortable, stylish and intuitive so people actually love to use them - further enhancing UC collaboration in your workplace

Using a non-powered USB hub may degrade headset performance. Try plugging the headset directly into a USB on the computer

Headphone with in-line control
Quick Start Guide and warranty information
Cloth zipper bag

Головные телефоны для персонального компьютера

Компьютерная периферия / Аудио и видео / Головные телефоны для персонального компьютера /
Logitech USB PC Headset Logitech H650e

Технические параметры

Headset Design
Over the Head
Highest Headset Frequency Response
10000Hz
Lowest Headset Frequency Response
50Hz
Microphone Frequency Response
100 → 10000Hz
Headset Frequency Response
50 → 10000Hz
Lowest Microphone Frequency Response
100Hz
Includes Mute Function
Yes
тип соединения
USB
Noise Cancelling Microphone
Yes

Дополнительная информация

Datasheet
USB Headset Mono H650e Setup Guide