981-000571, USB HEADSET H570E MONO

PartNumber: 981-000571
Ном. номер: 8080484272
Производитель: Logitech
981-000571, USB HEADSET H570E MONO
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 910 × = 6 910
или
купить в 1 клик

Описание

Logitech USB Headset H570e
The Logitech USB Headset H570e, available in corded mono RS 880-1413 and stereo RS 880-1404 versions, delivers enterprise-quality audio at an affordable price. Along with the human-centric design Logitech is known for, the USB Headset H570e provides clear and comfortable communication.
Optimised for Microsoft Lync, Cisco compatible and Skype certified, the USB Headset H570e ensures seamless compatibility with most leading UC platforms and computing and operating systems.

Headset
Quick Start Guide/warranty card

Головные телефоны для персонального компьютера

Компьютерная периферия / Аудио и видео / Головные телефоны для персонального компьютера /
Logitech USB PC Headset

Технические параметры

Headset Design
Over the Head
Highest Headset Frequency Response
31.5 Hz → 20 kHz
Lowest Headset Frequency Response
31.5Hz
Microphone Frequency Response
100 Hz → 18 kHz
Headset Frequency Response
31.5 Hz → 20 kHz
Lowest Microphone Frequency Response
100Hz
Includes Mute Function
Yes
тип соединения
USB
Noise Cancelling Microphone
Yes

Дополнительная информация

Logitech USB Headset H570e Data Sheet