981-009-130R121, Корпус D Sub, UNC 4-40, Серия ARMOR 981, DE, 90°, Корпус из Сплава Цинка

PartNumber: 981-009-130R121
Ном. номер: 8063372375
Производитель: Norcomp
981-009-130R121, Корпус D Sub, UNC 4-40 ...
Доступно на заказ 29 шт. Отгрузка со склада в Москве 6 недель.
400 × = 400
от 10 шт. — 370 руб.

Описание

The ARMOR 981 series D-sub Backshell is designed for rugged/robust applications. It is features all metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 3 industry sizes/positions (9, 15 and 25) and die-cast for over 70dB shielding. The non-conductive grommet/strain relief is supplied to enhance shielding and provide proper strain relief.

• Perimeter sealing lips for secure assembly
• Die cast metal shells provide excellent EMI/RFI shielding
• Plated with high quality nickel finish
• Available in a variety of cable entries
• Compression or mechanical strain reliefs
• Various mating hardware available
• Thumbscrews supplied with backshell
• More robust design for those areas that need it
• Perimeter sealing lips for secure sealing
• 4-40 Mating hardware supplied with backshell
• Grommet tree supplied - various sizes
• Nickel-plated steel hardware
• UL94V-HB Flammability

Разъемы\Разъемы и Компоненты D Sub\Кожухи Разъемов D Sub
Код: 2124430

Технические параметры

Линия Продукции
Серия ARMOR 981
Размер D-образного Корпуса
DE
Угол Вывода Кабеля
90°
Материал Корпуса Соединителя
Корпус из Сплава Цинка

Дополнительная информация

Datasheet 981-009-130R121