981HE0B4WA8H01, Potentiometer Hall Effect

PartNumber: 981HE0B4WA8H01
Ном. номер: 8015297849
Производитель: Vishay
981HE0B4WA8H01, Potentiometer Hall Effect
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 110 × = 6 110
или
купить в 1 клик

Описание

Throttle Position Sensor
Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.

Position Sensors

Пассивные компоненты / Резисторы переменные / Потенциометры /
Vishay Potentiometer 981 HE Series with a 6.35 mm Dia. Shaft, Panel Mount

Технические параметры

Mounting Type
Panel Mount
последовательный
981 HE
Length
22mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-45°C
диаметр вала
6.35 mm

Дополнительная информация

Datasheet 981HE0B4WA8H01
Datasheet