98202010, Voltright Stabiliser, 2A

PartNumber: 98202010
Ном. номер: 8040381527
Производитель: Sollatek
98202010, Voltright Stabiliser, 2A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 750 × = 10 750
или
купить в 1 клик

Описание

Microprocessor Controlled Voltage Stabilisers - SVS Range
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that is accurate to within fine tolerances. The Voltright voltage stabiliser have microprocessor controlled operation resulting in extremely fast reaction times.

Suitable for all electronic and electrical devices, Sollatek voltage stabilisers are particularly useful in applications such as medical refrigeration and air conditioning.

Features and Benefits:

∙ All-electronic construction with no moving parts
∙ Easy to install and has a small foot print
∙ Input Range: 230Vac -29% → +23%
∙ Output Accuracy: Input = 171 → 275V, Output = 230Vac ± 6%, Input = 164 → 171V, Output = 230Vac ± 10%, Input = 274 → 285V, Output = 230Vac ± 10%
∙ Correction Speed: 750Volts / Second
∙ Response Within 15 Millisecond
∙ Wave form distortion: None
∙ Electronic switching
∙ Frequency: 45-75Hz
∙ Input connection: UK13 = BS1363 3 Pin (Flat Blade) Plug, Euro = Schuko Plug, TC = Screw terminals
∙ Output connection: UK13 = BS1363 3 Pin (Flat Blade) Socket, Euro = Schuko Socket, TC = Screw terminals

EN 50022 - 81- 82, EN 61000-4-2 to 4-6 & 4 -11

Кондиционеры линейного напряжения

Источники питания и трансформаторы / Стабилизаторы сетевого напряжения питания / Стабилизаторы сетевого напряжения питания /
Voltright Stabiliser, 2A, 230V - Euro

Технические параметры

входное напряжение
230V ac
Maximum Operating Frequency
75Hz
максимальная температура
55°C
Minimum Operating Frequency
45Hz
минимальная температура
0°C
тип монтажа
Desktop
выходной ток
2A
выходная мощность
460VA
выходное напряжение
230V
Electrical Phase
1

Дополнительная информация

Datasheet 98202010
Datasheet