98266-0083, 8 way FFC cable assembly

PartNumber: 98266-0083
Ном. номер: 8092753977
Производитель: Molex
98266-0083, 8 way FFC cable assembly
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
330 × = 1 650
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 250 руб.

Описание

Premo-Flex FFC Cable Jumper Assemblies (152 mm long x 0.22 mm thick)
These 0.5mm pitch Premo-Flex FFC Jumpers are 152 mm length, 0.22 mm thick with a connection area end thickness of 0.30 ± 0.03 mm.
Type A Premo-Flex FFC jumpers have contacts on the same side
Type D Premo-Flex FFC jumpers have contacts on opposite sides
Flat and flexible, these Premo-Flex jumper cable assemblies are an excellent solution to easy cable management.

0.5 мм шлейф - Molex 0.5mm FFC - Molex

An extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness.

Discrete connectors and terminated cable assemblies available
An actuator is incorporated which retains the cable once it is located correctly
Fine pitch FFC surface mount connectors saving board space
ZIF, Zero insertion force increases life and provides gas-tight connection
Good retention force and strain relief
Easy to install

Current Rating 0.5A
Voltage Rating 50V
Contact Resistance 20mΩ max.
Temperature Rating -20°C to +85°C
Contact Material Phosphor Bronze

Технические параметры

максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
число направляющих
8
Шаг
0.5mm
последовательный
PREMO-FLEX FFC JUMPER
Cable Shape
Ribbon
Screened/Unscreened
Unscreened
Hi-Flex
Yes
High Density
Yes

Дополнительная информация

Datasheet 98266-0083