98268-0155, 10 way FFC cable,1A 90V 1

PartNumber: 98268-0155
Ном. номер: 8109201600
Производитель: Molex
98268-0155, 10 way FFC cable,1A 90V 1
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
350 × = 1 750
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 270 руб.

Описание

1.25mm Premo-Flex FFC Jumpers, 98268 Series Premo-Flex FFC Jumpers
From Molex, these Premo-Flex FFC Jumpers have 1.25mm pitch by 152mm (6in) long leads, and are available in 4 to 30-way versions. Flat and flexible, these Premo-Flex cables are an excellent solution to easy cable management.

Features and Benefits:

∙ Type A jumpers, contacts on same side
∙ Rated 30V/1.2A
∙ Temp Rating: -40 to +80°C
∙ Use with any 1.25 mm pitch FFC connectors

1.25mm FFC

A compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness.

ZIF through-hole FFC connectors and suitably prepared cable assemblies, to cater for most applications requiring a 1.25mm pitch
Connectors incorporate an actuator which retains the cable once it is located correctly
ZIF version increases life and provides gas-tight connection
Good retention force and strain relief
Easy to install

Кабели и провода / Ленточный / Плоский кабель / Плоский кабель /
Molex Flat Ribbon Cable, Series PREMO-FLEX FFC JUMPER

Технические параметры

максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
число направляющих
10
Шаг
1.25mm
последовательный
PREMO-FLEX FFC JUMPER
Cable Shape
Ribbon
Screened/Unscreened
Unscreened
Hi-Flex
Yes
High Density
Yes

Дополнительная информация

Datasheet
PremoFlex Range Data Sheet