99-0475-100-07, Series 711 7 way cable pl

PartNumber: 99-0475-100-07
Ном. номер: 8086484478
Производитель: Binder
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 460 × = 1 460
от 50 шт. — 1 110 руб.

Описание

Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711
Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.

2, 3, 4 and 5 way7 & 8 way
Nominal Voltage60Vac60Vac
Test Voltage500Vac500Vac
Nominal Current3A (4 & 5 way), 4A (2 & 3 way)1A
Contact Resistance<2 mΩ<5 mΩ
Insulation Resistance>10 10 Ω>10 10 Ω
Connection TypeSolderSolder
Conductor Size0.25mm 2 max.0.14mm 2 max.
Operating Temp.- 40 to + 85°C- 40 to + 85°C
Protection ClassIP 40IP 40
Contact SurfaceNi + 0.8μm AuNi + 0.8μm Au
Weight4g (approx)4g (approx)
LockingScrewsScrews


For dimension information, please refer to the 'Technical Specification' table below.

Соединители Binder серии 711 - металлические Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Технические параметры

Minimum Operating Temperature
-40°C
номинальное напряжение
125 V
Body Orientation
Straight
тип монтажа
Cable Mount
Род контакта
Male
покрытие контактов
Gold
материал контактов
Brass
число контактов
7
максимальная рабочая температура
+85°C
способ концевой заделки
Solder
номинальный ток
1A

Дополнительная информация

711 Series Catalogue 99-0475-100-07
711 Series Connectors Data Sheet 99-0475-100-07