99.403.0000.8, Cable Assembly,230V,2.5A

PartNumber: 99.403.0000.8
Ном. номер: 8039014491
Производитель: Wieland Electric
99.403.0000.8, Cable Assembly,230V,2.5A
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
880 × = 880

Описание

Wieland GST08i2 White Gesis Micro 2 Pole Cable Assemblies and Distibution Unit
Wieland Gesis GST08i2 white 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.

White connectors
Voltage Rating 230V
Current rating 2.5A
2 Pole
PVC insulation

Gesis GST08i2 Series Micro Cable Assemblies
A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
Wieland 1m White Power Cable Assembly 2 Pole Female 2.5 A to 2 Pole Male, 250 V

Технические параметры

номинальный ток
2.5 A
длина
1m
цвет брони
White
номинальное напряжение
250 V
Connector A
2 Pole Female
Connector B
2 Pole Male

Дополнительная информация

Gesis GST08i Micro Connector Cable Assemblies