99.451.0000.8, Housing inst. Frame for 3

PartNumber: 99.451.0000.8
Ном. номер: 8018956585
Производитель: Wieland Electric
99.451.0000.8, Housing inst. Frame for 3
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
500 × = 500

Описание

Wieland GST08i3 White 3 Pole Housing installation Frame
Wieland GST08i3 series white housing installation frame for use with 3 pole female connectors, includes fixing nut.

M16 x 29mm theaded body
20mm diameter front face, 2.5mm in thickness
22mm locking nut

Gesis GST08i3 Series Micro Cable Assemblies
A comprehensive offering of GST08i3 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.

Разъемы / Силовые разъемы / Принадлежности осветительных систем /
Housing inst. Frame for 3 pole female

Технические параметры

для использования с
GST08i3 Fixing Nut
род
Female
последовательный
99451
Accessory Type
Mounting Frame

Дополнительная информация

Gesis GST08i Micro Connector Cable Assemblies