992-305, Patch cord Cat 6a S/FTP L

PartNumber: 992-305
Ном. номер: 8037428069
Производитель: Fibre Fab
992-305, Patch cord Cat 6a S/FTP L
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 870 × = 1 870
от 15 шт. — 1 320 руб.

Описание

Category 6A FTP LSZH RJ45 Patch Cords
Category 6a FTP screened RJ45 patch cords with a LSZH jacket, 26 AWG PimF stranded cable and low profile moulded boots with integral snag free latching. These Category 6a FTP RJ45 patch cords are manufactured and tested in accordance with IEC 61935-2 and support all applications designed for class EA/category 6a applications such as ATM 1200, 1000BASE-T (Gigabit Ethernet) and 1G FCBASE-T and are available with grey, black or blue LSZH jackets and various cable lengths.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

IEC 61935-2
ISO/IEC 11801 (2nd Edition): 2010
TIA 568C

Серия RS

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабельные сборки для кабеля категории 6а /
5m Straight Through Cat6a Cable Assembly, S/FTP Blue LSZH

Технические параметры

длина
5m
материал внешней брони
LSZH
цвет брони
Blue
Тип экрана
S/FTP
конфигурация проводки
Straight Through

Дополнительная информация

Datasheet