9925, P2S PREM WELD RESP. BX 10

PartNumber: 9925
Ном. номер: 8024986765
Производитель: 3M Group
9925, P2S PREM WELD RESP. BX 10
Доступно на заказ 4 уп. Отгрузка со склада в Москве 7 недель.
6 850 × = 6 850
или
купить в 1 клик
Цена указана за упаковку из 10

Описание

The 9925 is a cup-shape valved Welding Fume Respirator provides lightweight, effective, comfortable and hygienic respiratory protection against dust, mist and metal fumes and resist clogging for extended use against welding fume. It has been designed specifically for welding applications to provide protection against ozone and welding fumes, plus relief from nuisance odours. The 3M™ Cool Flow™ valve reduces heat build-up to offer workers comfortable protection even in hot and humid conditions. It is compatible with the eyewear and hearing protection from 3M. The respirator comes with the polyisoprene/cotton fibre straps, aluminium nose-clip, polypropylene filter, PVC nose foam and polypropylene valve.

• Efficient particulate filter resists clogging for extended use against welding fume
• Activated carbon layer filters out Ozone generated by MIG, TIG and ARC welding operations
• Flame retardant - the specially treated outer-shell offers increased flame retardancy
• Low-profile design for compatibility with welding shields
• FFP2 Protection rating

Средства Контроля Статического Электричества и Обеспечения Безопасности, Товары для Чистых Комнат\Безопасность и Персональная Защита\Респираторы
Код: 1569362

Технические параметры

Категория Безопасности
CE, EN149: 2001
Линия Продукции
Серия 9925

Дополнительная информация

Datasheet 9925