A000043, Arduino GSM shield integr

PartNumber: A000043
Ном. номер: 8097898889
Производитель: Gheo SA
A000043, Arduino GSM shield integr
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
7 300 × = 7 300
купить в 1 клик


Arduino GSM Plug-in Module with antenna
The Arduino GSM Shield allows an Arduino board to connect to the Internet, make/receive voice calls and send/receive SMS messages. The Shield uses a radio modem M10 device by Quectel. It is possible to communicate with the board using AT commands. Use the GSM library to learn more about how to make sketches using one or more of the functions described.

Quad-band GSM/GPRS modem working at frequencies GSM850MHz, GSM900MHz, DCS1800MHz & PCS1900MHz
Supports TCP/UDP and HTTP protocols through a GPRS connection
Max GPRS data downlink and uplink transfer speed is 85.6kbps
Operating voltage: +5V (supplied from the Arduino MCU Board)
Connection with Arduino on pins 2, 3 (Software Serial) and 7 (reset)

Requires a SIM card provided by a network operator.

AVR Microcontrollers, Atmel

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
Arduino GSM shield integrated antenna

Технические параметры


Дополнительная информация

Arduino GSM Shield A000043 Data Sheet